SMEBP10VB47RM5X11LL
vs
ESMG100ETD470ME11N
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
UNITED CHEMI-CON INC
UNITED CHEMI-CON INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Optional Lead Configurations
Diameter
5 mm
5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
8464 mΩ
Leakage Current
0.0282 mA
Length
11 mm
11 mm
Manufacturer Series
SMEBP
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
10 V
10 V
Ripple Current
76 mA
Series
SMEBP
ESMG (10V)
Surface Mount
NO
Tan Delta
0.24
Terminal Shape
WIRE
Base Number Matches
1
2
Packing Method
Tape
Terminal Pitch
2 mm
Compare SMEBP10VB47RM5X11LL with alternatives