SMEBP10VB47RM5X11LL vs RD47M10CF25X11 feature comparison

SMEBP10VB47RM5X11LL United Chemi-Con Inc

Buy Now Datasheet

RD47M10CF25X11 IBS Electronics Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer UNITED CHEMI-CON INC ALLEN (ROBERT G) CO INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Optional Lead Configurations Lead Length (Consult Factory)
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 8464 mΩ
Leakage Current 0.0282 mA
Length 11 mm 11 mm
Manufacturer Series SMEBP
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 76 mA
Series SMEBP RD
Surface Mount NO
Tan Delta 0.24
Terminal Shape WIRE
Base Number Matches 1 1
Terminal Pitch 5 mm

Compare SMEBP10VB47RM5X11LL with alternatives

Compare RD47M10CF25X11 with alternatives