SMDTC04100T100KQ
vs
SMDTC04100T100KT
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
, 2824
|
, 2824
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00.80
|
Capacitance |
1 µF
|
|
Capacitor Type |
FILM CAPACITOR
|
|
Dielectric Material |
POLYETHYLENE TEREPHTHALATE
|
|
Height |
3 mm
|
|
Length |
7.2 mm
|
|
Negative Tolerance |
10%
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Style |
SMT
|
|
Packing Method |
Tape, Blister
|
|
Positive Tolerance |
10%
|
|
Rated (AC) Voltage (URac) |
40 V
|
|
Rated (DC) Voltage (URdc) |
63 V
|
|
Series |
SMD-PET
|
|
Size Code |
2824
|
|
Width |
6.1 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare SMDTC04100T100KQ with alternatives
Compare SMDTC04100T100KT with alternatives