SMDTC04100T100KT
vs
SMDTC04100TA00KS00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
, 2824
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
WIMA
|
Capacitance |
|
1 µF
|
Capacitor Type |
|
FILM CAPACITOR
|
Dielectric Material |
|
POLYETHYLENE TEREPHTHALATE
|
Height |
|
3 mm
|
JESD-609 Code |
|
e3
|
Length |
|
7.2 mm
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
100 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Style |
|
SMT
|
Packing Method |
|
Bulk
|
Positive Tolerance |
|
10%
|
Rated (AC) Voltage (URac) |
|
40 V
|
Rated (DC) Voltage (URdc) |
|
63 V
|
Size Code |
|
2824
|
Terminal Finish |
|
TIN
|
Width |
|
6.1 mm
|
|
|
|
Compare SMDTC04100T100KT with alternatives
Compare SMDTC04100TA00KS00 with alternatives