SMDJ26CAF1 vs SMC3K26CAHM3/57 feature comparison

SMDJ26CAF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

SMC3K26CAHM3/57 Vishay Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 31.9 V 31.9 V
Breakdown Voltage-Min 28.9 V 28.9 V
Breakdown Voltage-Nom 30.4 V 30.4 V
Clamping Voltage-Max 42.1 V 42.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 26 V 26 V
Reverse Current-Max 5 µA 1 µA
Reverse Test Voltage 26 V 26 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101; UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 30

Compare SMDJ26CAF1 with alternatives

Compare SMC3K26CAHM3/57 with alternatives