SMC3K26CAHM3/57 vs SMDJ26CA-AT/TR13 feature comparison

SMC3K26CAHM3/57 Vishay Semiconductors

Buy Now Datasheet

SMDJ26CA-AT/TR13 BrightKing Inc

Buy Now Datasheet
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer VISHAY SEMICONDUCTORS BRIGHTKING INC
Part Package Code DO-214AB
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 31.9 V
Breakdown Voltage-Min 28.9 V
Breakdown Voltage-Nom 30.4 V
Clamping Voltage-Max 42.1 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 26 V
Reverse Current-Max 1 µA
Reverse Test Voltage 26 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 3
Date Of Intro 2020-02-27

Compare SMC3K26CAHM3/57 with alternatives