SMDJ26CA-AT/TR13 vs 3.0SMCJ26C-GT3 feature comparison

SMDJ26CA-AT/TR13 Pulse Electronics Corporation

Buy Now Datasheet

3.0SMCJ26C-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP SANGDEST MICROELECTRONICS (NANJING) CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 31.9 V 36.6 V
Breakdown Voltage-Min 28.9 V 28.9 V
Breakdown Voltage-Nom 30.4 V
Clamping Voltage-Max 42.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 3000 W 3000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; MIL-STD-750; UL CERTIFIED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 26 V 26 V
Reverse Current-Max 2 µA
Reverse Test Voltage 26 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 3 2
Rohs Code Yes
Package Description R-PDSO-C2
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare SMDJ26CA-AT/TR13 with alternatives

Compare 3.0SMCJ26C-GT3 with alternatives