SMDJ26CA-AT/TR13
vs
SMLJ26CAE3TR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PULSE ELECTRONICS CORP
MICROSEMI CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
TR, 7 INCH: 750
Breakdown Voltage-Max
31.9 V
31.9 V
Breakdown Voltage-Min
28.9 V
28.9 V
Breakdown Voltage-Nom
30.4 V
30.4 V
Clamping Voltage-Max
42.1 V
91.1 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
1.61 W
Reference Standard
AEC-Q101; MIL-STD-750; UL CERTIFIED
Rep Pk Reverse Voltage-Max
26 V
26 V
Reverse Current-Max
2 µA
Reverse Test Voltage
26 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Rohs Code
Yes
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Terminal Finish
MATTE TIN
Compare SMDJ26CA-AT/TR13 with alternatives
Compare SMLJ26CAE3TR with alternatives