SMDJ12CA-T13
vs
SMDJ12CA-T500
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
PROTEK DEVICES
PROTEK DEVICES
Package Description
R-PDSO-C2
R-PDSO-C2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
ProTek Devices
ProTek Devices
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
14.7 V
14.7 V
Breakdown Voltage-Min
13.3 V
13.3 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
270
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6 W
6 W
Reference Standard
IEC-61000-4-2, 4-4, 4-5
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
12 V
12 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
PURE TIN
PURE TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Date Of Intro
2016-08-08
Compare SMDJ12CA-T13 with alternatives
Compare SMDJ12CA-T500 with alternatives