SMDJ12CA-T13
vs
SMDJ12C-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PROTEK DEVICES
SECOS CORP
Package Description
R-PDSO-C2
SMC, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
ProTek Devices
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
14.7 V
15.4 V
Breakdown Voltage-Min
13.3 V
12.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
3000 W
3000 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6 W
6 W
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
12 V
12 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
PURE TIN
TIN
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
JESD-609 Code
e3
Moisture Sensitivity Level
1
Compare SMDJ12CA-T13 with alternatives
Compare SMDJ12C-C with alternatives