SMDIC02150Y100MQ
vs
SMDIC02150QA00MQ00
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
WIMA GMBH & CO KG
|
Package Description |
, 2220
|
, 2220
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00.80
|
8532.25.00
|
Capacitance |
0.015 µF
|
0.015 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPHENYLENE SULPHIDE
|
POLYPHENYLENE SULPHIDE
|
Height |
3.5 mm
|
3.5 mm
|
JESD-609 Code |
e3
|
e3
|
Length |
5.7 mm
|
5.7 mm
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
140 °C
|
140 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR, 7 Inch
|
TR, BLISTER, 13 INCH
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
40 V
|
40 V
|
Rated (DC) Voltage (URdc) |
63 V
|
63 V
|
Series |
SMD-PPS
|
|
Size Code |
2220
|
2220
|
Terminal Finish |
Tin (Sn)
|
TIN
|
Width |
5.1 mm
|
5.1 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Mounting Feature |
|
SURFACE MOUNT
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Surface Mount |
|
YES
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare SMDIC02150Y100MQ with alternatives
Compare SMDIC02150QA00MQ00 with alternatives