Part Details for SMDIC02150Y100MQ by Wima
Overview of SMDIC02150Y100MQ by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMDIC02150Y100MQ
SMDIC02150Y100MQ CAD Models
SMDIC02150Y100MQ Part Data Attributes
|
SMDIC02150Y100MQ
Wima
Buy Now
Datasheet
|
Compare Parts:
SMDIC02150Y100MQ
Wima
Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 3.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | SMD-PPS | |
Size Code | 2220 | |
Terminal Finish | Tin (Sn) | |
Width | 5.1 mm |
Alternate Parts for SMDIC02150Y100MQ
This table gives cross-reference parts and alternative options found for SMDIC02150Y100MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMDIC02150Y100MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDIC02150QA00MP | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, 2220, | SMDIC02150Y100MQ vs SMDIC02150QA00MP |
SMDIC02150QA00MR00 | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | SMDIC02150Y100MQ vs SMDIC02150QA00MR00 |
SMDIC02150QA00MT00 | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | SMDIC02150Y100MQ vs SMDIC02150QA00MT00 |
SMDIC02150QA00MQ | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, 2220, | SMDIC02150Y100MQ vs SMDIC02150QA00MQ |
SMDIC02150QA00MP00 | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | SMDIC02150Y100MQ vs SMDIC02150QA00MP00 |
SMDIC02150QA00MS00 | Wima | Check for Price | Film Capacitor, Polyphenylene Sulphide, 63V, 20% +Tol, 20% -Tol, 0.015uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | SMDIC02150Y100MQ vs SMDIC02150QA00MS00 |