SMDIC02150Y100MQ
vs
SMDIC02150QA00MP00
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
WIMA GMBH & CO KG
WIMA GMBH & CO KG
Package Description
, 2220
, 2220
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00
Capacitance
0.015 µF
0.015 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Height
3.5 mm
3.5 mm
JESD-609 Code
e3
e3
Length
5.7 mm
5.7 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
140 °C
140 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, BLISTER, 7 INCH
Positive Tolerance
20%
20%
Rated (AC) Voltage (URac)
40 V
40 V
Rated (DC) Voltage (URdc)
63 V
63 V
Series
SMD-PPS
Size Code
2220
2220
Terminal Finish
Tin (Sn)
TIN
Width
5.1 mm
5.1 mm
Base Number Matches
2
1
Pbfree Code
Yes
Mounting Feature
SURFACE MOUNT
Package Shape
RECTANGULAR PACKAGE
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare SMDIC02150Y100MQ with alternatives
Compare SMDIC02150QA00MP00 with alternatives