SMD-PET28241.0/10/63BULK vs SMDTC04100TA00KQ feature comparison

SMD-PET28241.0/10/63BULK Wima

Buy Now Datasheet

SMDTC04100TA00KQ Wima

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer WIMA GMBH & CO KG WIMA GMBH & CO KG
Package Description , 2824 , 2824
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 1 µF 1 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE POLYETHYLENE TEREPHTHALATE
Height 3 mm 3 mm
JESD-609 Code e3 e3
Length 7.2 mm 7.2 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, 13 Inch
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 40 V 40 V
Rated (DC) Voltage (URdc) 63 V 63 V
Size Code 2824 2824
Surface Mount YES
Terminal Finish Tin (Sn) TIN
Terminal Shape WRAPAROUND
Width 6.1 mm 6.1 mm
Base Number Matches 1 1

Compare SMD-PET28241.0/10/63BULK with alternatives

Compare SMDTC04100TA00KQ with alternatives