SMCK-67142EV-55LH vs MMCK-67142V-55/883 feature comparison

SMCK-67142EV-55LH Atmel Corporation

Buy Now

MMCK-67142V-55/883 Temic Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ATMEL CORP TEMIC SEMICONDUCTORS
Package Description ,
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
kg CO2e/kg 12 12
Average Weight (mg) 4031.95 4031.95
CO2e (mg) 48383.402 48383.402
Category CO2 Kg 12 12
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 3
Rohs Code No
Compliance Temperature Grade Military: -55C to +125C
Access Time-Max 55 ns
I/O Type COMMON
JESD-30 Code R-CDIP-T48
JESD-609 Code e0
Memory Density 16384 bit
Memory Width 8
Number of Functions 1
Number of Ports 2
Number of Terminals 48
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Equivalence Code DIP48,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Screening Level 38535Q/M;38534H;883B
Standby Current-Max 0.00002 A
Standby Voltage-Min 2 V
Supply Current-Max 0.14 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare SMCK-67142EV-55LH with alternatives