SMCK-67142EV-55LH vs SMCK-67142EL-55/883 feature comparison

SMCK-67142EV-55LH Atmel Corporation

Buy Now

SMCK-67142EL-55/883 Matra MHS

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP MATRA MHS
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 1
Access Time-Max 55 ns
JESD-30 Code R-CDIP-T48
Memory Density 16384 bit
Memory Width 8
Number of Functions 1
Number of Ports 2
Number of Terminals 48
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial PARALLEL
Screening Level MIL-STD-883 Class B (Modified)
Standby Voltage-Min 2 V
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare SMCK-67142EV-55LH with alternatives

Compare SMCK-67142EL-55/883 with alternatives