SMCK-67142EV-55LH
vs
IM3K-67132L-55SHXXX:D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MATRA MHS
ATMEL CORP
Package Description
,
DIP,
Reach Compliance Code
unknown
unknown
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
55 ns
55 ns
JESD-30 Code
R-CDIP-T48
R-PDIP-T48
Memory Density
16384 bit
16384 bit
Memory IC Type
MULTI-PORT SRAM
DUAL-PORT SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
2
Number of Terminals
48
48
Number of Words
2048 words
2048 words
Number of Words Code
2000
2000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
2KX8
2KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-STD-883 Class B (Modified)
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Part Package Code
DIP
Pin Count
48
Length
62.23 mm
Seated Height-Max
6.35 mm
Terminal Pitch
2.54 mm
Width
15.24 mm
Compare SMCK-67142EV-55LH with alternatives
Compare IM3K-67132L-55SHXXX:D with alternatives