SMCJLCE51ATRE3 vs SMCJ54A feature comparison

SMCJLCE51ATRE3 Microsemi Corporation

Buy Now Datasheet

SMCJ54A Suzhou Good-Ark Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP GOOD-ARK ELECTRONICS CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 59.7 V 63.15 V
Clamping Voltage-Max 82.4 V 87.1 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 51 V 54 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 56
Package Description SMC, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 66.3 V
Breakdown Voltage-Min 60 V
Configuration SINGLE
Diode Element Material SILICON
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Technology AVALANCHE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMCJLCE51ATRE3 with alternatives

Compare SMCJ54A with alternatives