There are no models available for this part yet.
Overview of SMCJLCE51ATRE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SMCJLCE51ATRE3 by Microsemi Corporation
Part Data Attributes for SMCJLCE51ATRE3 by Microsemi Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
59.7 V
|
Clamping Voltage-Max
|
82.4 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
51 V
|
Surface Mount
|
YES
|
Alternate Parts for SMCJLCE51ATRE3
This table gives cross-reference parts and alternative options found for SMCJLCE51ATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJLCE51ATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ54-T | Transient Suppressor, | Micro Commercial Components | SMCJLCE51ATRE3 vs SMCJ54-T |
SMCJ54A-T | Transient Suppressor, | Micro Commercial Components | SMCJLCE51ATRE3 vs SMCJ54A-T |
1SMC54ABK | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, | Central Semiconductor Corp | SMCJLCE51ATRE3 vs 1SMC54ABK |
MASMCJLCE51AE3/TR | Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJLCE51ATRE3 vs MASMCJLCE51AE3/TR |
MVSMCJLCE54ATR | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJLCE51ATRE3 vs MVSMCJLCE54ATR |
MQSMCJLCE54AE3TR | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJLCE51ATRE3 vs MQSMCJLCE54AE3TR |
MASMCJLCE54AE3TR | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJLCE51ATRE3 vs MASMCJLCE54AE3TR |
MXLSMCJLCE54ATR | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Microsemi Corporation | SMCJLCE51ATRE3 vs MXLSMCJLCE54ATR |
SMCJ54A.TB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB | Semtech Corporation | SMCJLCE51ATRE3 vs SMCJ54A.TB |
SMCJ54HE3/9AT | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Vishay Semiconductors | SMCJLCE51ATRE3 vs SMCJ54HE3/9AT |