SMCJ90CAE3/TR13 vs SMCJ90CA-TP feature comparison

SMCJ90CAE3/TR13 Microsemi Corporation

Buy Now Datasheet

SMCJ90CA-TP Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-214AB DO-214AB
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 111 V 111 V
Breakdown Voltage-Min 100 V 100 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 90 V 90 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 4
Pbfree Code Yes
Samacsys Description For Surface Mount Application in Order to Optimize Board Space\r\n• Built-in Strain Relief\r\n• Glass Passivated Junction\r\n• Plastic Package Has Underwrites Laboratory Flammability\r\n• Temperature Coefficient, Typical Value is 0.1%\r\n• Fast Response Time: Typical Less than 1ps from 0V to BV Min\r\n• Typical ID Less than 1μA Above 10V\r\n• High Temperature Soldering: 260°C/10 Seconds at Terminals\r\n• Halogen Free. “Green” Device (Note 1)\r\n• Moisture Sensitivity Level 1\r\n• Epoxy Meets UL 94 V-0 Flammability Rating\r\n• Le
Samacsys Manufacturer MCC
Samacsys Modified On 2024-05-17 16:34:44
Total Weight 257
Category CO2 Kg 8.54
CO2 2194.7799999999997
Compliance Temperature Grade Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2024-06-27
SVHC Over MCV 7439-92-1
CAS Accounted for Wt 98
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Breakdown Voltage-Nom 105.5 V
Clamping Voltage-Max 146 V
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 6.5 W
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 10

Compare SMCJ90CAE3/TR13 with alternatives

Compare SMCJ90CA-TP with alternatives