SMCJ90CAE3/TR13 vs 1SMC90CATR13 feature comparison

SMCJ90CAE3/TR13 Microchip Technology Inc

Buy Now Datasheet

1SMC90CATR13 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC CENTRAL SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, PLASTIC, SMC, 2 PIN R-PDSO-C2
Reach Compliance Code compliant not_compliant
Factory Lead Time 16 Weeks
Breakdown Voltage-Max 111 V 115.5 V
Breakdown Voltage-Min 100 V 100 V
Breakdown Voltage-Nom 105.5 V 107.75 V
Clamping Voltage-Max 146 V 146 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6 W
Qualification Status Not Qualified Not Qualified
Reference Standard IEC-61000-4-2, 4-4, 4-5; MIL-STD-750
Rep Pk Reverse Voltage-Max 90 V 90 V
Reverse Current-Max 1 µA 5 µA
Reverse Test Voltage 90 V 90 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare SMCJ90CAE3/TR13 with alternatives

Compare 1SMC90CATR13 with alternatives