SMCJ85M6G vs MXSMCJLCE80E3/TR feature comparison

SMCJ85M6G Taiwan Semiconductor

Buy Now Datasheet

MXSMCJLCE80E3/TR Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICROSEMI CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 115 V 108 V
Breakdown Voltage-Min 94.4 V 88.7 V
Breakdown Voltage-Nom 104.7 V 98.35 V
Clamping Voltage-Max 151 V 142 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard AEC-Q101 MIL-19500
Rep Pk Reverse Voltage-Max 85 V 80 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Additional Feature TR, 7 INCH: 750
Qualification Status Not Qualified

Compare SMCJ85M6G with alternatives

Compare MXSMCJLCE80E3/TR with alternatives