SMCJ8.0 vs 1SMC8.0AT3 feature comparison

SMCJ8.0 FCI Semiconductor

Buy Now Datasheet

1SMC8.0AT3 onsemi

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer FIRST COMPONENTS INTERNATIONAL ON SEMICONDUCTOR
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 9.9 V
Clamping Voltage-Max 15 V 13.6 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8 V 8 V
Surface Mount YES YES
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 44 4
Rohs Code No
Package Description R-PDSO-C2
Pin Count 2
Manufacturer Package Code CASE 403-03
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 9.83 V
Breakdown Voltage-Min 8.89 V
Configuration SINGLE
Diode Element Material SILICON
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Peak Reflow Temperature (Cel) 235
Power Dissipation-Max 0.75 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology ZENER
Terminal Finish TIN LEAD

Compare 1SMC8.0AT3 with alternatives