1SMC8.0AT3 vs 1.5SMC9.1 feature comparison

1SMC8.0AT3 Motorola Mobility LLC

Buy Now Datasheet

1.5SMC9.1 SEMIKRON

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC SEMIKRON INTERNATIONAL
Package Description R-PDSO-C2 PLASTIC, SMC, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Min 8.89 V 8.19 V
Clamping Voltage-Max 13.6 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8 V 7.37 V
Reverse Current-Max 50 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 4 7
Part Package Code DO-214AB
Breakdown Voltage-Max 10 V
JEDEC-95 Code DO-214AB
Power Dissipation-Max 5 W

Compare 1SMC8.0AT3 with alternatives

Compare 1.5SMC9.1 with alternatives