SMCJ75CAHE3-TP vs SMCJ75CA-TP-HF feature comparison

SMCJ75CAHE3-TP Micro Commercial Components

Buy Now Datasheet

SMCJ75CA-TP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICRO COMMERCIAL COMPONENTS CORP
Package Description R-PDSO-C2 R-PDSO-C2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer MCC
Additional Feature PRSM-MIN, UL RECOGNIZED PRSM-MIN
Breakdown Voltage-Max 92.1 V 92.1 V
Breakdown Voltage-Min 83.3 V 83.3 V
Breakdown Voltage-Nom 87.7 V 87.7 V
Clamping Voltage-Max 121 V 121 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard AEC-Q101 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 3 2
Power Dissipation-Max 6.5 W

Compare SMCJ75CAHE3-TP with alternatives

Compare SMCJ75CA-TP-HF with alternatives