SMCJ58CAE3/TR vs SMCJ58CA-TP feature comparison

SMCJ58CAE3/TR Microsemi Corporation

Buy Now Datasheet

SMCJ58CA-TP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Obsolete Active
MICROSEMI CORP MICRO COMMERCIAL COMPONENTS CORP
ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN R-PDSO-C2
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
71.2 V 71.2 V
64.4 V 64.4 V
67.8 V 67.8 V
93.6 V 93.6 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-65 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
BIDIRECTIONAL BIDIRECTIONAL
1.56 W 6.5 W
58 V 58 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
1 1
Yes
DO-214AB
2
MCC
Not Qualified
UL RECOGNIZED
10

Compare SMCJ58CAE3/TR with alternatives

Compare SMCJ58CA-TP with alternatives