Diodes
SMCJ58CA-TP
Micro Commercial Components
Description: Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN

Overview of SMCJ58CA-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ58CA-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # SMCJ58CA-TPMSCT-ND
DigiKey TVS DIODE 58VWM 93.6VC DO214AB Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2747
In Stock
  • 1 $0.4400
  • 10 $0.3780
  • 100 $0.2626
  • 500 $0.2050
  • 1,000 $0.1666
  • 3,000 $0.1671
  • 6,000 $0.1529
  • 9,000 $0.1457
  • 15,000 $0.1376
  • 21,000 $0.1327
  • 30,000 $0.1280
  • 75,000 $0.1250
$0.1250 / $0.4400 Buy Now
DISTI # 833-SMCJ58CA-TP
Mouser Electronics ESD Protection Diodes / TVS Diodes 58V 1500 Watts RoHS: Compliant 2272
  • 1 $0.4400
  • 10 $0.3780
  • 100 $0.2620
  • 500 $0.2170
$0.2170 / $0.4400 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks 0
  • 3,000 $0.2340
$0.2340 Buy Now

CAD Models for SMCJ58CA-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ58CA-TP by Micro Commercial Components

SMCJ58CA-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
71.2 V
Breakdown Voltage-Min
64.4 V
Breakdown Voltage-Nom
67.8 V
Clamping Voltage-Max
93.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
58 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. SMCJ58CA-TP
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
    VS

Alternate Parts for SMCJ58CA-TP

This table gives cross-reference parts and alternative options found for SMCJ58CA-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ58CA-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC68CABK Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp SMCJ58CA-TP vs 1.5SMC68CABK
SMCJ58C-T Transient Suppressor, Micro Commercial Components SMCJ58CA-TP vs SMCJ58C-T
SMCJ60CAR6G Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ58CA-TP vs SMCJ60CAR6G
SMCJ58CA-C Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Secos Corporation SMCJ58CA-TP vs SMCJ58CA-C
SMCJ60CAP5 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fairchild Semiconductor Corporation SMCJ58CA-TP vs SMCJ60CAP5
SMCJ60C-G Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ58CA-TP vs SMCJ60C-G
1.5SMC68CAHR6G Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ58CA-TP vs 1.5SMC68CAHR6G
SMCJ60C Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation SMCJ58CA-TP vs SMCJ60C
1.5SMC68CAHM6G Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ58CA-TP vs 1.5SMC68CAHM6G
SMCJ6059AE3 Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ58CA-TP vs SMCJ6059AE3
Part Number Description Manufacturer Compare
SMCJ60C.TB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ58CA-TP vs SMCJ60C.TB
SMCJ58CAE3 Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ58CA-TP vs SMCJ58CAE3
SMCJ60CA-T3 Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ58CA-TP vs SMCJ60CA-T3
MQSMCJ6059AE3 Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ58CA-TP vs MQSMCJ6059AE3
TFMCJ58CA Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ58CA-TP vs TFMCJ58CA
SMCJ60CAR7 Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ58CA-TP vs SMCJ60CAR7
SMCJ58CAE3TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Microsemi Corporation SMCJ58CA-TP vs SMCJ58CAE3TR
SMCJ60C Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ58CA-TP vs SMCJ60C
MVSMCJ6059AE3 Trans Voltage Suppressor Diode, 1500W, 58V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ58CA-TP vs MVSMCJ6059AE3
SMCJ60CA-GT3 Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ58CA-TP vs SMCJ60CA-GT3

Related Parts for SMCJ58CA-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ58CA-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ58CA-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SMCJ58CA-TP would you like to use for your alert(s)?
  • Please alert me when SMCJ58CA-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ58CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ58CA-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ58CA-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ58CA-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ58CA-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: