SMCJ54A-W vs SMCJ54AHE3/9AT feature comparison

SMCJ54A-W Rectron Semiconductor

Buy Now Datasheet

SMCJ54AHE3/9AT Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer RECTRON LTD VISHAY SEMICONDUCTORS
Part Package Code DO-214AB DO-214AB
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Rectron
Additional Feature EXCELLENT CLAMPING CAPABILITY; PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 66.3 V 66.3 V
Breakdown Voltage-Min 60 V 60 V
Breakdown Voltage-Nom 63.15 V 63.15 V
Clamping Voltage-Max 87.1 V 87.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V 3.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL LISTED AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 54 V 54 V
Reverse Current-Max 1 µA
Reverse Test Voltage 54 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare SMCJ54A-W with alternatives

Compare SMCJ54AHE3/9AT with alternatives