SMCJ54A-W
vs
MXSMCJ5652A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RECTRON LTD
MICROSEMI CORP
Part Package Code
DO-214AB
DO-214AB
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
R-PDSO-C2
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Rectron
Additional Feature
EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
HIGH RELIABILITY
Breakdown Voltage-Max
66.3 V
65.1 V
Breakdown Voltage-Min
60 V
58.9 V
Breakdown Voltage-Nom
63.15 V
62 V
Clamping Voltage-Max
87.1 V
85 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AB
DO-214AB
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e0
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
UL LISTED
Rep Pk Reverse Voltage-Max
54 V
53 V
Reverse Current-Max
1 µA
Reverse Test Voltage
54 V
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Moisture Sensitivity Level
1
Compare SMCJ54A-W with alternatives
Compare MXSMCJ5652A with alternatives