SMCJ5.0AQ-13-F vs MASMCJ5.0A feature comparison

SMCJ5.0AQ-13-F Diodes Incorporated

Buy Now Datasheet

MASMCJ5.0A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIODES INC MICROSEMI CORP
Package Description R-PDSO-C2 PLASTIC, SMCJ, 2 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks
Date Of Intro 2019-11-26
Samacsys Manufacturer Diodes Incorporated
Additional Feature EXCELLENT CLAMPING CPABILITY HIGH RELIABILITY
Breakdown Voltage-Max 7.07 V 7 V
Breakdown Voltage-Min 6.4 V 6.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 1.56 W
Reference Standard AEC-Q101 MIL-19500
Rep Pk Reverse Voltage-Max 5 V 5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Part Package Code DO-214AB
Pin Count 2
JEDEC-95 Code DO-214AB
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare SMCJ5.0AQ-13-F with alternatives

Compare MASMCJ5.0A with alternatives