SMCJ19CA Luguang Electronic Technology Co LtdBuy Now Datasheet |
SMCJ18CA SynSemi IncBuy Now Datasheet |
Part Life Cycle Code | Active | Contact Manufacturer |
---|---|---|
Part Package Code | SMC | |
Manufacturer Package Code | SMC | |
Base Number Matches | 4 | 58 |
Rohs Code | Yes | |
Ihs Manufacturer | SYNSEMI INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 21.1 V | |
Clamping Voltage-Max | 29.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |