Part Details for SMCJ19CA by Luguang Electronic Technology Co Ltd
Overview of SMCJ19CA by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ19CA
SMCJ19CA CAD Models
SMCJ19CA Part Data Attributes
|
SMCJ19CA
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ19CA
Luguang Electronic Technology Co Ltd
Transient Voltage Suppressor Diode, Type: Bidirectional; Case Style : SMC; Peak Power Dissipation Ppk (W): 1500; VBR Min. (V): 21.1; VBR Max (V): 23.3; Reverse current at stand-off voltage Vwm (V): 18.0; Max Clamping Voltage Ippm. (A): 48.73; Max Clamping Voltage Vc. (V): 30.8
|
Part Life Cycle Code | Active | |
Part Package Code | SMC | |
Manufacturer Package Code | SMC |