SMCJ18CA
vs
SMCJ18CA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CONTINENTAL DEVICE INDIA LTD
|
FORWARD INTERNATIONAL ELECTRONICS LTD
|
Package Description |
SMC, 2 PIN
|
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
|
Breakdown Voltage-Max |
22.1 V
|
|
Breakdown Voltage-Min |
20 V
|
|
Breakdown Voltage-Nom |
21.05 V
|
21.05 V
|
Clamping Voltage-Max |
29.2 V
|
29.2 V
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
|
JESD-30 Code |
R-PDSO-C2
|
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
|
Number of Elements |
1
|
|
Number of Terminals |
2
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
|
Reference Standard |
IATF 16949, IEC-61000-4-2, 4-4
|
|
Rep Pk Reverse Voltage-Max |
18 V
|
18 V
|
Reverse Current-Max |
1 µA
|
|
Reverse Test Voltage |
18 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
|
Terminal Form |
C BEND
|
|
Terminal Position |
DUAL
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
|
|
|