Part Details for SMCJ18CA by Kuwait Semiconductor Co Ltd
Overview of SMCJ18CA by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ18CA
SMCJ18CA CAD Models
SMCJ18CA Part Data Attributes
|
SMCJ18CA
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ18CA
Kuwait Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 21.05 V | |
Clamping Voltage-Max | 29.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES |
Alternate Parts for SMCJ18CA
This table gives cross-reference parts and alternative options found for SMCJ18CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ18CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ18CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 1500W, 18V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional, | SynSemi Inc | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | FCI Semiconductor | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ18CA vs SMCJ18CA |
SMCJ18CA | Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional | PRO-AN Electronic Co Ltd | SMCJ18CA vs SMCJ18CA |