SMCJ18AR7 vs SMCJ18-TP feature comparison

SMCJ18AR7 Taiwan Semiconductor

Buy Now Datasheet

SMCJ18-TP Micro Commercial Components

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD MICRO COMMERCIAL COMPONENTS
SMC, 2 PIN R-PDSO-C2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY
22.1 V 22.1 V
20 V 20 V
21.05 V 21.05 V
29.2 V 29.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 6.5 W
AEC-Q101 UL RECOGNIZED
18 V 18 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN Matte Tin (Sn)
C BEND C BEND
DUAL DUAL
30 10
1 1
Yes
DO-214AB
2
Not Qualified

Compare SMCJ18AR7 with alternatives

Compare SMCJ18-TP with alternatives