SMCJ18AR7 vs MVSMCJLCE18AE3TR feature comparison

SMCJ18AR7 Taiwan Semiconductor

Buy Now Datasheet

MVSMCJLCE18AE3TR Microsemi Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
TAIWAN SEMICONDUCTOR CO LTD MICROSEMI CORP
SMC, 2 PIN R-PDSO-C2
not_compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
EXCELLENT CLAMPING CAPABILITY TR, 7 INCH: 750
22.1 V 22.1 V
20 V 20 V
21.05 V 21.05 V
29.2 V 29.2 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-214AB DO-214AB
R-PDSO-C2 R-PDSO-C2
e3 e3
1 1
1500 W 1500 W
1 1
2 2
150 °C 150 °C
-55 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260
UNIDIRECTIONAL UNIDIRECTIONAL
5 W 5 W
AEC-Q101 MIL-19500
18 V 18 V
YES YES
AVALANCHE AVALANCHE
MATTE TIN MATTE TIN
C BEND C BEND
DUAL DUAL
30
1 1
DO-214AB
2
Not Qualified

Compare SMCJ18AR7 with alternatives

Compare MVSMCJLCE18AE3TR with alternatives