SMCJ150AE3TR vs 1.5KE82AB feature comparison

SMCJ150AE3TR Microsemi Corporation

Buy Now Datasheet

1.5KE82AB Crydom Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP CRYDOM INC
Part Package Code DO-214AB
Package Description R-PDSO-C2 O-PALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 185 V 86.1 V
Breakdown Voltage-Min 167 V 77.9 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2 O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.56 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V
Surface Mount YES NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED

Compare SMCJ150AE3TR with alternatives

Compare 1.5KE82AB with alternatives