1.5KE82AB vs 1.5KE82A.TR feature comparison

1.5KE82AB Crydom Inc

Buy Now Datasheet

1.5KE82A.TR Semtech Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRYDOM INC SEMTECH CORP
Package Description O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 86.1 V 86.1 V
Breakdown Voltage-Min 77.9 V 77.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Breakdown Voltage-Nom 82 V
Clamping Voltage-Max 113 V
JEDEC-95 Code DO-201
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA

Compare 1.5KE82AB with alternatives

Compare 1.5KE82A.TR with alternatives