SMCJ13CA vs SMCJ13CA feature comparison

SMCJ13CA International Semiconductor Inc

Buy Now Datasheet

5.0SMCJ13CA WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 15.2 V 15.15 V
Clamping Voltage-Max 21.5 V 21.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 13 V 13 V
Surface Mount YES YES
Terminal Form C BEND
Terminal Position DUAL
Base Number Matches 1 1

Compare SMCJ13CA with alternatives