Part Details for SMCJ13CA by International Semiconductor Inc
Overview of SMCJ13CA by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ13CA
SMCJ13CA CAD Models
SMCJ13CA Part Data Attributes
|
SMCJ13CA
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ13CA
International Semiconductor Inc
Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 15.2 V | |
Clamping Voltage-Max | 21.5 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ13CA
This table gives cross-reference parts and alternative options found for SMCJ13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ13CA | WEITRON INTERNATIONAL CO., LTD. | Check for Price | SMCJ13CA | SMCJ13CA vs SMCJ13CA |
SMCJ13CA | Thinking Electronic Industrial Co Ltd | Check for Price | Trans Voltage Suppressor Diode, | SMCJ13CA vs SMCJ13CA |
SMCJ13CA | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional | SMCJ13CA vs SMCJ13CA |
SMCJ13CA | Zowie Technology Corp | Check for Price | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional | SMCJ13CA vs SMCJ13CA |