SMCJ13A-M3/9AT vs 1.5SMC8.2A-M3/57T feature comparison

SMCJ13A-M3/9AT Vishay Intertechnologies

Buy Now Datasheet

1.5SMC8.2A-M3/57T Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description DO-214AB, SMC, 2 PIN
Reach Compliance Code not_compliant not_compliant
Factory Lead Time 10 Weeks 8 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 15.9 V 8.61 V
Breakdown Voltage-Min 14.4 V 7.79 V
Breakdown Voltage-Nom 15.15 V 8.2 V
Clamping Voltage-Max 21.5 V 12.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-214AB DO-214AB
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 13 V 7.02 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 2

Compare SMCJ13A-M3/9AT with alternatives

Compare 1.5SMC8.2A-M3/57T with alternatives