SMC83C110 vs PI2C6040 feature comparison

SMC83C110 SMSC

Buy Now Datasheet

PI2C6040 Pericom Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STANDARD MICROSYSTEMS CORP PERICOM SEMICONDUCTOR CORP
Part Package Code QFP
Package Description QFP, QFP, QFP144(UNSPEC)
Pin Count 100
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PQFP-G100 S-PQFP-G144
JESD-609 Code e0 e0
Length 20 mm
Number of Functions 1 1
Number of Terminals 100 144
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape RECTANGULAR SQUARE
Package Style FLATPACK FLATPACK
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.4 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm
Base Number Matches 1 1
ECCN Code EAR99
Data Rate 100000 Mbps
Number of Transceivers 4
Package Equivalence Code QFP144(UNSPEC)
Technology CMOS

Compare SMC83C110 with alternatives

Compare PI2C6040 with alternatives