SMBZ5933B-E3/5B
vs
1SMB5933
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TAIWAN SEMICONDUCTOR CO LTD
Package Description
SMBJ, 2 PIN
R-PDSO-C2
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
8 Weeks
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
17.5 Ω
JEDEC-95 Code
DO-214AA
DO-214AA
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.55 W
0.55 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
22 V
22 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Voltage Tol-Max
5%
5%
Working Test Current
17 mA
17 mA
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8541.10.00.50
Compare SMBZ5933B-E3/5B with alternatives
Compare 1SMB5933 with alternatives