SMBJP6KE91AP
vs
SMBJ78
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
WORLD PRODUCTS INC
Part Package Code
DO-214AA
Package Description
SMBJ, 2 PIN
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
unknown
Base Number Matches
1
46
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
86.7 V
Breakdown Voltage-Nom
96.4 V
Clamping Voltage-Max
139 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
78 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Compare SMBJP6KE91AP with alternatives
Compare SMBJ78 with alternatives