SMBJP6KE91AP vs P6SMBJ78F feature comparison

SMBJP6KE91AP Micro Commercial Components

Buy Now Datasheet

P6SMBJ78F World Products Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS WORLD PRODUCTS INC
Part Package Code DO-214AA DO-214AA
Package Description SMBJ, 2 PIN R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown unknown
Base Number Matches 1 1
Additional Feature UL RECOGNIZED
Breakdown Voltage-Min 86.7 V
Breakdown Voltage-Nom 98.35 V
Clamping Voltage-Max 139 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 78 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SMBJP6KE91AP with alternatives

Compare P6SMBJ78F with alternatives