SMBJP6KE36CA vs P6SMBJ30CA-T3 feature comparison

SMBJP6KE36CA Microsemi Corporation

Buy Now Datasheet

P6SMBJ30CA-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP WON-TOP ELECTRONICS CO LTD
Part Package Code DO-214AA DO-214AA
Package Description PLASTIC, SMBJ, 2 PIN PLASTIC, SMB, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 37.8 V 36.8 V
Breakdown Voltage-Min 34.2 V 33.3 V
Breakdown Voltage-Nom 36 V 35.8 V
Clamping Voltage-Max 49.9 V 48.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30.8 V 30 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C

Compare SMBJP6KE36CA with alternatives

Compare P6SMBJ30CA-T3 with alternatives