SMBJP6KE36CA vs 1SMB36CATR13 feature comparison

SMBJP6KE36CA Microsemi Corporation

Buy Now Datasheet

1SMB36CATR13 Central Semiconductor Corp

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP CENTRAL SEMICONDUCTOR CORP
Part Package Code DO-214AA
Package Description PLASTIC, SMBJ, 2 PIN R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 37.8 V 46 V
Breakdown Voltage-Min 34.2 V 40 V
Breakdown Voltage-Nom 36 V 43 V
Clamping Voltage-Max 49.9 V 58.1 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 600 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 30.8 V 36 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD Tin/Lead (Sn80Pb20)
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C

Compare SMBJP6KE36CA with alternatives

Compare 1SMB36CATR13 with alternatives