SMBJ9.0-GT3 vs SA5.0ALF feature comparison

SMBJ9.0-GT3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

SA5.0ALF onsemi

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD ON SEMICONDUCTOR
Package Description R-PDSO-C2 PLASTIC, CASE 59, 2 PIN
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 12.6 V 7 V
Breakdown Voltage-Min 10 V 6.4 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 9 V 5 V
Surface Mount YES NO
Technology AVALANCHE ZENER
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Base Number Matches 2 2
Pin Count 2
Manufacturer Package Code CASE 59
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Nom 6.7 V
Case Connection ISOLATED
Clamping Voltage-Max 9.2 V
JESD-609 Code e0
Power Dissipation-Max 3 W
Terminal Finish TIN LEAD

Compare SMBJ9.0-GT3 with alternatives

Compare SA5.0ALF with alternatives