SMBJ8.5CA vs SMBJ8.5CA/52 feature comparison

SMBJ8.5CA Bytesonic Corporation

Buy Now Datasheet

SMBJ8.5CA/52 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 9.92 V 10.47 V
Clamping Voltage-Max 14.4 V 14.4 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 8.5 V 8.5 V
Surface Mount YES YES
Base Number Matches 59 1
Package Description DO-214AA, SMB, 2 PIN
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 11.5 V
Breakdown Voltage-Min 9.44 V
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form C BEND
Terminal Position DUAL

Compare SMBJ8.5CA/52 with alternatives