SMBJ8.5CA/52 vs SMBJ8.5CA-TR feature comparison

SMBJ8.5CA/52 Vishay Intertechnologies

Buy Now Datasheet

SMBJ8.5CA-TR STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STMICROELECTRONICS
Package Description DO-214AA, SMB, 2 PIN ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Reach Compliance Code unknown not_compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 11.5 V
Breakdown Voltage-Min 9.44 V 9.4 V
Breakdown Voltage-Nom 10.47 V
Clamping Voltage-Max 14.4 V 19.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e0 e3
Non-rep Peak Rev Power Dis-Max 600 W 4000 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 8.5 V 8.5 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn) - annealed
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code DO-214AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Factory Lead Time 21 Weeks
Samacsys Manufacturer STMicroelectronics
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Time@Peak Reflow Temperature-Max (s) 30

Compare SMBJ8.5CA/52 with alternatives

Compare SMBJ8.5CA-TR with alternatives